Wera 05057695001 Mini-Check Impaktor 4 PH/PZ/Torx Bits, 6-Piece Set

MPN
05057695001
Brand
Wera
EAN-13
4013288157751
Order Code
54-7175
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

This set from Wera includes a selection of 6 Impaktor diamond-coated Phillips, Pozidriv and Torx bits with ¼in hex drive, suitable for use with conventional impact drivers. The rough diamond coating increases frictional resistance and thereby reduces the chances of the bit slipping out of the screw.


  • Bit length 50mm

Set includes the following bits: Phillips 1 x PH2, 1 x PH3; Pozidriv 1 x PZ2, 1 x PZ3, Torx 1 x TX25, 1 x TX30.
Type Bit-Check 6 Impaktor 1
Blade Type PH, PZ, Torx
Drive Type 1/4" Hex
Height 12mm
Length 72mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 2
Number of bits PZ (crosshead) 2
Number of bits Torx 2
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 6
Packaging Plastic box
Weight 67.92g
Width 65mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot