Wera 05057692001 Mini-Check Impaktor 3 Pozidriv Bits, 6-Piece Set

MPN
05057692001
Brand
Wera
EAN-13
4013288157737
Order Code
54-7174
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 17 in stock

This set from Wera includes 6 Impaktor diamond-coated Pozidriv bits with ¼in hex drive, suitable for use with conventional impact drivers. The rough diamond coating increases frictional resistance and thereby reduces the chances of the bit slipping out of the screw.


  • Bit length 50mm

Set includes the following bits: 4 x PZ2, 2 x PZ3.

Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ2, PZ3
Head Type Pozidriv
Height 12mm
Length 72mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 6
Number of bits Torx 0
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 6
Overall Length 50mm
Packaging Plastic box
Weight 66.26g
Width 65mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot