Wera 05057691001 Mini-Check Impaktor 1 Phillips Bits, 6-Piece Set

MPN
05057691001
Brand
Wera
EAN-13
4013288157713
Order Code
54-7172
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This set from Wera includes 6 Impaktor diamond-coated Phillips bits with ¼in hex drive, suitable for use with conventional impact drivers. The rough diamond coating increases frictional resistance and thereby reduces the chances of the bit slipping out of the screw.


  • Bit length 50mm

Set includes the following bits: 4 x PH2, 2 x PH3.
Type Impact Driver Bit
Colour Black
Drive Type 1/4" Hex
Head Size PH2, PH3
Head Type Phillips
Height 12mm
Length 72mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 6
Number of bits PZ (crosshead) 0
Number of bits Torx 0
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 6
Overall Length 50mm
Packaging Plastic box
Weight 69.7g
Width 65mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot