Wera 05057688001 8767-9 Impaktor Bit-Check, 10-Piece Set

MPN
05057688001
Brand
Wera
EAN-13
4013288163394
Order Code
54-6521
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This set from Wera includes 1 Impaktor bit holder with retaining ring and a ring magnet in the chuck which ensures a snug fit of bits in the holder, plus 9 diamond-coated Torx bits. Impaktor technology makes this tool particularly suitable for use with conventional impact drivers. The magnet makes it easier to handle longer and heavier screws and is ideal for overhead work


  • Bit length 25mm
  • Weight 345g

Set includes the following Torx bits: 3 x TX20, 3 x TX25, 2 x TX30, 1 x TX40.
Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size TX20, TX25, TX30, TX40
Head Type Torx
Height 12mm
Length 100mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 0
Number of bits Torx 9
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 10
Overall Length 25mm
Packaging Plastic box
Weight 120g
Width 63mm
With bit ratchet false
With handgrip false
With magnetic holder true

Reviews

Be the first to submit a review

Trustpilot