Wera 05057645001 840/4 IMP DC Hex-Plus DIY Impaktor Bits 5 x 50mm 5 pieces

MPN
05057645001
Brand
Wera
EAN-13
4013288157492
Order Code
08-3154
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

High quality Impaktor bits for hexagonal socket screws. The Impaktor technology offers an above-average service life even under extreme circumstances. Enhanced friction resistance, thanks to the rough diamond-particle coating on the bit tip, prevents any slipping out of the screw head. Hex-Plus ensures a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Application: Hexagon socket screws
Drive: 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders
Design: The Impaktor technology ensures an above-average service life even under extreme conditions thanks to a best-possible utilisation of the material properties and optimally designed geometry, particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance. Take it easy tool finder: Output colour coding (blue = hexagon) and large stamp to enable the desired bit to be easily located.
Type XZN bit
Ball locking false
Connection size 6.3mm
Dimension 5.0mm
Downforce Allen
Drive 1/4"
Height 17mm
Length 50mm
Shape F 6.3
Size 5
Total Length 50mm
Weight 57g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot