Wera 05057615001 851/1 Impaktor Insert Bits Phillips PH1 x 25mm (Box 10)

MPN
05057615001
Brand
Wera
EAN-13
4013288178695
Order Code
97-5708
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/11/2026

The Wera Impaktor 25mm Phillips bits with 1/4in hexagon drive. Designed for use with all heavy-duty impact machines and can be used on any machine. The Impaktor technology ensures an above-average service life even under extreme conditions thanks to the best possible utilisation of the material properties and optimally designed geometry. Particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance.

Use with Impaktor holders to complete the system.

PH1 x 25mm.
Box of 10.


Type Driver Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH1
Head Type Phillips
Height 17mm
Length 85mm
Number of Pieces 10
Overall Length 25mm
Screwing system Phillips
Size bit 1
Total Length 0mm
Weight 45g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot