Wera 05057490001 837 i RA Kraftform Blade-Holding Handle - Ratchet 9 x 115mm

MPN
05057490001
Brand
Wera
EAN-13
4013288229700
Order Code
08-3153
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

Bitholding screwdriver for Wera Kraftform Kompakt VDE blades with ratchet with fine toothing integrated in the handle (40 teeth/return angle 9°). The ratchet accelerates screwdriving without having to reposition the tool. The ratchet mechanism completely embedded in the handle ensures very handy and comfortable work. The handle/blade system allows for lightning-fast change of the required blade and thus a wide range of applications.
Application:Solely for Wera VDE blades
Design:Ratchet with fine toothing integrated in the handle (40 teeth, return angle 9°)
Handle:Kraftform with anti-roll protection, multi-component
Type Bit screwdriver
Drive 9mm
Handle Length 115mm
Height 40mm
Length 115mm
Range of use VDE
Weight 150g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot