Wera 05057480001 826 T Kraftform Turbo Bits Handholder - Rapidaptor 1/4" x 146mm

MPN
05057480001
Brand
Wera
EAN-13
4013288214591
Order Code
86-6336
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Wera 826 T Kraftform Turbo Bits Handholder with Rapidaptor quick-release chuck is a 1/4" x 146mm bit handle that allows you to have both fast, powerful screwdriving and precise, fine adjustment.

The bit holder features a purely mechanical universal gear, with push button control for turbo function, that gives significantly faster working speed. The conveniently placed button allows you to quickly alter the response of the driver to go from fast, high torque driving to deft, precise adjustment when necessary. Thanks to the Rapidaptor bit holder, the Kraftform Turbo can be used with all conventional 1/4" hexagon bits for a wide variety of screw profiles. With the Rapidaptor function the bits can be inserted directly and can be easily removed by pushing the sleeve forward - allowing single hand operation.


  • Much faster than a conventional screwdriver
  • Simple push button control
  • 1/4" Hexagon take-up with Rapidaptor quick-release chuck
  • Robust, maintenance-free gear made of steel
  • Maximum torque 14Nm
Length Variousmm
ESD Safe No
Tip Type Various
Tip Size Various
VDE/1000V Approved No
Height 45mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Weight 230g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot