Wera 05057473001 Kraftform Kompakt 400 RA Imperial Set 1 17 pieces

MPN
05057473001
Brand
Wera
EAN-13
4013288222930
Order Code
08-3151
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

17-piece set in a robust textile box. One 416 RA T-handle bitholding screwdriver with ratchet functionality and Rapidaptor quick-release chuck for ¼" bits. The integrated ratchet with fine toothing (80 teeth/return angle 4.5°) eases and accelerates screwdriving without having to reposition the tool. The ratchet mechanism completely embedded in the handle ensures very handy and comfortable work. With reversing lever for comfortable clockwise/counterclockwise direction change in one-hand operation. The ergonomic shape of the handle fills the ball of the hand well, the fingers lie securely in the softly rounded recessed grips. The whole hand comes into contact with the handle, friction loss between hand and handle is avoided. Bit holder for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3. With Rapidaptor technology for lightning-fast bit changes. 16 tough bits, ¼", 89 mm long, for universal use.
17-piece set
Textile box with one 416 RA T-handle bitholding screwdriver with ratchet function and Rapidaptor quick-release chuck, 16 tough bits, 1/4", 89 mm length
Type Bit screwdriver
Dim (L x W x H) 150 x 130 x 50 mm
Height 50mm
Length 150mm
Screwdriver Features incl. bit set
Weight 567g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot