Wera 05057450001 Bitsafe 43 Universal 1 PZ/PH/TX Z 43pc

MPN
05057450001
Brand
Wera
EAN-13
4013288179951
Order Code
86-6049
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.94 £36.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 28/09/2026

The Bit-Safe 43 Universal 1 is a 43-piece screwdriver set designed for universal applications.

The universal holder has a stainless steel sleeve, retaining ring and a strong permanent magnet for use in a power screwdriver or electric drill. The 43 supplied bits come in a variety of types, including: hexagonal, Phillips, Pozidriv, and TORX. The bits feature Torsion design (T) against premature wear.
  • Tough bits for universal use
  • Universal holder with stainless steel sleeve
  • Robust textile case protects tools
Type Bit-Safe 43 Universal 1
Blade Type Various
Drive Type Universal
Height 55mm
Length 160mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 4
Number of bits PZ (crosshead) 12
Number of bits Torx 26
Number of bits total 42
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 43
Packaging Bag
Weight 486g
Width 100mm
With bit ratchet false
With handgrip false
With magnetic holder true

Reviews

Be the first to submit a review

Trustpilot