Wera 05057421001 Bit-Check 12 Diamond 1

MPN
05057421001
Brand
Wera
EAN-13
4013288180025
Order Code
86-5872
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This 12-piece set contains bits that have tiny diamond particles coating the bit tip. The diamond particles ensure that the tip securely fits in the head, literally biting into the head to prevent cam-out, reducing effort and slipping.

The set includes a Rapidaptor bit holder with quick-release chuck and 11x BitTorsion bits.


  • Compact set
  • Low weight
  • Upright positionable
  • BiTorsion bits with an elastic torsion zone for long service life
  • Rapidaptor holder for rapid bit change
  • "Take it easy" tool finder: colour coding according to profile and size
Type Bit-Check 12 Diamond 1
Blade Type PH, PZ, Torx
Drive Type 1/4" Hex
Height 65mm
Length 69mm
Material Diamond coated
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 3
Number of bits PZ (crosshead) 3
Number of bits Torx 5
Number of bits total 11
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 12
Packaging Plastic box
Weight 105g
Width 20mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot