Wera 05057418001 Bit-Check 10 Zyklop Mini BiTorsion 1 10 pieces

MPN
05057418001
Brand
Wera
EAN-13
4013288195951
Order Code
08-3146
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £39.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Many tools in a minimum of space. The sorting according to drive and size allows rapid accessing of the bits. The Wera Mini ratchet: drop-forged, full-steel design. Fine-pitched mechanism with 60 teeth that allows a small return angle of only 6° for precise work. Simple left/right switchover. Ergonomically-designed ratchet head and lever.
9 bits, BiTorsion for long service life, extra-tough, for universal use. Take it easy tool finder: Output colour coding (red = Phillips; black = Pozidriv; green = TORX®; blue = hexagon) and large stamp to enable the desired bit to be easily located. 1 Wera Bit Ratchet Zyklop Mini 1, drop-forged full steel design, suitable for 1/4" hex bits as per DIN ISO 1173-C 6.3 and E 6.3 and Wera series 1 and 4. Can also be used with 1/4" sockets by using the Wera socket adaptor 870/1.
Type Bit set
Drive 1/4" (6.3 mm)
Height 25mm
Length 25mm
Material Tool steel
Number of bits groove 0
Number of bits hexagon socket 2
Number of bits PH (crosshead) 2
Number of bits PZ (crosshead) 2
Number of bits Torx 3
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Packaging Other
Weight 160g
Width 76mm
With bit ratchet true
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot