Wera 05057415001 Bit-Check 7-Piece Diamond-Coated Star Socket Bit Set

Image Representative of Range

Wera 05057415001 Bit-Check 7-Piece Diamond-Coated Star Socket Bit Set

MPN
05057415001
Brand
Wera
EAN-13
4013288180018
Order Code
13-5580
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wera Bit-Check 7 TX Diamond 1 05057415001 is a 7-piece screwdriver bit set featuring star socket BiTorsion technology for enhanced durability. These assorted bits are designed for precision and reliability, making them suitable for professional toolkits and demanding applications. Typical uses include automotive, construction, and electronic repair tasks.
Type Bit set
Downforce Star socket
Drive 1/4" (6.3 mm)
Height 12mm
Length 25mm
Material Tool steel
Material properties DLC coated
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 0
Number of bits Torx 6
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Packaging Plastic box
Shape D 6.3
Weight 73.6g
Width 65mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot