Wera 05057240001 Slot Drive Bit 12mm Hardened Steel Hex 5/16 DIN 3126

Image Representative of Range

Wera 05057240001 Slot Drive Bit 12mm Hardened Steel Hex 5/16 DIN 3126

MPN
05057240001
Brand
Wera
EAN-13
4013288011305
Order Code
13-5579
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Wera 800/2 Z Slot drive bit, made by Wera, features a flat blade design with a 12 mm width, constructed from hardened, alloyed tool steel for durability. This high-quality bit, identified by codes 05057240001 and 4013288011305, is ideal for use in various mechanical and assembly applications where precision slot screws are involved. Suitable for professional tradespeople, it provides reliable performance in demanding environments.
Length 41mm
ESD Safe No
Tip Size 12mm
VDE/1000V Approved No
Ball locking false
Blade Thickness 2mm
Blade Width 12mm
Connection size 8mm
Downforce Slot
Drive 5/16" (8 mm)
Height 12mm
Material Tool steel
Shape D 8
Type Slot drive bit
Weight 0.022
Width 12mm

Reviews

Be the first to submit a review

Trustpilot