Wera 05057235001 800/2 Z Slot Bit 10mm Drive Tool Steel Hardened

Image Representative of Range

Wera 05057235001 800/2 Z Slot Bit 10mm Drive Tool Steel Hardened

MPN
05057235001
Brand
Wera
EAN-13
4013288011299
Order Code
13-5578
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.04 £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Wera 800/2 Z Slot drive bit is made from hardened tool steel and is alloyed for enhanced durability and strength. This flat blade bit features a 10 mm size, ideal for applications requiring strong torque and precision. It is typically used in mechanical and engineering tasks where reliability and precision are key.
Length 41mm
ESD Safe No
Tip Size 10mm
VDE/1000V Approved No
Ball locking false
Blade Thickness 1.6mm
Blade Width 10mm
Connection size 8mm
Downforce Slot
Drive 5/16" (8 mm)
Height 10mm
Material Tool steel
Shape D 8
Type Slot drive bit
Weight 0.019
Width 10mm

Reviews

Be the first to submit a review

Trustpilot