Wera 05056722001 855/1 BTZ BiTorsion Pozidriv Bits Extra Tough PZ2 x 25mm

MPN
05056722001
Brand
Wera
EAN-13
4013288034496
Order Code
97-5712
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 09/11/2026

The Wera BTZ 25mm BiTorsion Extra Tough Pozi Bits are designed for universal use in drill/drivers. Thanks to a best-possible utilisation of the material properties and optimally designed geometry, BiTorsion bits will dramatically extend bit service life. Incorporates Wera's tool finder system, based on coloured band coding for screw profiles (black = Pozidriv; red = Phillips etc) with clear size markings.


Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Height 7mm
Length 25mm
Number of Pieces 1
Overall Length 25mm
Screwing system Pozidriv PZ
Size bit 2
Total Length 25mm
Weight 4.33g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot