Wera 05056356001 842/1 Z Hex Bit 5mm Alloyed Steel Hardened Ball Head

Image Representative of Range

Wera 05056356001 842/1 Z Hex Bit 5mm Alloyed Steel Hardened Ball Head

MPN
05056356001
Brand
Wera
EAN-13
4013288013187
Order Code
13-5577
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Wera 842/1 Z Hex bit is a 5 mm hex socket bit made from alloyed tool steel, ensuring durability and strength. It is hardened for enhanced performance, making it ideal for precise applications in mechanical and assembly work. Commonly used in various industrial and DIY environments, it fits standard drive tools for efficient fastening and loosening of hex screws.
Type Hex bit
Ball locking false
Connection size 6.3mm
Dimension 5.0mm
Downforce Allen
Drive 1/4" (6.3 mm)
Height 7mm
Length 25mm
Material Tool steel
Shape D 6.3
Spanner size 5mm
Total Length 25mm
Weight 5.74g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot