Wera 05056352001 Hex Bit 3mm Tool Steel Hardened Ball Head 1piece

Image Representative of Range

Wera 05056352001 Hex Bit 3mm Tool Steel Hardened Ball Head 1piece

MPN
05056352001
Brand
Wera
EAN-13
4013288013163
Order Code
13-5575
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Wera 842/1 Z Hex bit is made from hardened, alloyed tool steel for durability and strength. Featuring a 3 mm hexagonal socket design, it is ideal for precise fastening tasks. Typically used in mechanical and assembly applications, this hex bit is designed for reliability and performance.
Type Hex bit
Ball locking false
Connection size 6.3mm
Dimension 3.0mm
Downforce Allen
Drive 1/4" (6.3 mm)
Height 7mm
Length 25mm
Material Tool steel
Shape D 6.3
Spanner size 3mm
Total Length 25mm
Weight 4.39g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot