Wera 05056159001 Bit-Check 10 Universal 4

MPN
05056159001
Brand
Wera
EAN-13
4013288033758
Order Code
86-5923
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

A robust 10-piece Bit-Check set from Wera. Bit-Checks provide an at-a glance view of the bits available. Bits not needed are simply reinserted into the set and don't get lost. Bit-Checks are ideal for easy transportation, e.g. in your shirt pocket.

The set includes a universal bit holder with stainless sleeve, retaining ring and strong permanent magnet for securely holding ¼in. hexagon headed bits as per DIN ISO 1173-C 6.3. The holder can be inserted into a power screwdriver or into the chuck of an electric drill. The set contains torsion bits that combat premature wear and are tough enough for universal use.


  • 1x universal bit holder with stainless steel sleeve, retaining ring, and strong permanent magnet
  • 9x bits: Torsion-style (T) design to reduce premature wear, tough (Z), for universal use
  • Wera type 05056159001
Type Set
Drive Type 1/4in
Height 13mm
Length 98mm
Number of bits groove 3
Number of bits hexagon socket 0
Number of bits PH (crosshead) 3
Number of bits PZ (crosshead) 3
Number of bits Torx 0
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Packaging Plastic box
Pieces 10
Weight 86g
Width 65mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot