Wera 05056158001 8067-6 BO Torx Bit-Check and Bit Holder Set, 7 Pieces

MPN
05056158001
Brand
Wera
EAN-13
4013288033741
Order Code
54-7147
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.95 £30.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This compact set from Wera includes a quick-release universal bit holder suitable for power tools and electronic drills, plus 6 Torx bits with bore holes for tackling security screws.


  • Bit length 25mm
  • Weight 84g

Set includes 1 each of the following Torx BO bits: TX10, TX15, TX20, TX25, TX30 and TX40.
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size TX10, TX15, TX20, TX25, TX30, TX40
Head Type Torx
Height 15mm
Length 90mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 0
Number of bits Torx 0
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 7
Overall Length 25mm
Packaging Plastic box
Weight 75.5g
Width 63mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot