Wera 05053872001 895/4/1 K Universal Bit Holder 1/4in Drive, 52mm

MPN
05053872001
Brand
Wera
EAN-13
4013288035158
Order Code
54-7085
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

This universal bit holder from Wera has a strong permanent magnet and quick-release chuck and is suitable for 1/4in hexagon insert bits.


  • Length 52mm
Type Bit Holder
Drive Type 1/4" Hex
Fast exchange head true
Height 14mm
Length 52mm
Magnetic true
Number of Pieces 1
Overall Length 52mm
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 25.4g
Width 14mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot