Wera 05053458001 899/4/1 Universal Magnetic Bit Holder Stainless Steel 152mm

MPN
05053458001
Brand
Wera
EAN-13
4013288036728
Order Code
97-5910
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Application: For 1/4in DIN 3126-C 6,3 (ISO 1173) hexagon insert bits and Wera Series 1

Design: With stainless steel sleeve, retaining ring, and strong permanent magnet

Drive: 1/4in hexagon, suitable for power tools with DIN 3126-F 6,3, ISO 1173 receiver

Magnetic bit holder for use with screwdriver bits.

1/4in Drive
1/4in Capacity

152mm


Type Stainless Steel Bit Holder
Drive Type 1/4" Hex
Fast exchange head false
Height 11mm
Length 152mm
Magnetic true
Number of Pieces 1
Overall Length 152mm
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 52.78g
Width 11mm

Reviews

Be the first to submit a review

Trustpilot