899/4/1 Universal Magnetic Bit Holder 75mm

Wera Brand: Wera

Application: For 1/4in DIN 3126-C 6,3 (ISO 1173) hexagon insert bits and Wera Series 1

Design: With stainless steel sleeve, retaining ring, and strong permanent magnet

Drive: 1/4in hexagon, suitable for power tools with DIN 3126-F 6,3, ISO 1173 receiver

Magnetic bit holder for use with screwdriver bits.

1/4in Drive
1/4in Capacity

75 mm Length

Description Image Product Buy Pricing (Ex VAT) Type Drive Type Height Length Number of Pieces Overall Length Weight Width Fast exchange head Magnetic Size bit insertion Size machine insertion Socket holder
Wera 05053455001 899/4/1 Universal Magnetic Bit Holder 75mm
Wera 05053455001 899/4/1 Universal Magnetic Bit Holder 75mm
Standard range
Order code: 97-5909
MPN: 05053455001

Despatched within 4 working days - 36 in stock
1+ £10.73
Price per unit Ex VAT
Bit Holder 10.5mm 75mm 32.36g 10.5mm false true 6.3mm 6.3mm false
Wera 05053458001 899/4/1 Universal Magnetic Bit Holder Stainless Steel 152mm
Wera 05053458001 899/4/1 Universal Magnetic Bit Holder Stainless Steel 152mm
Standard range
Order code: 97-5910
MPN: 05053458001

Despatched within 4 working days - 19 in stock
1+ £12.72
Price per unit Ex VAT
Stainless Steel Bit Holder 1/4" Hex 11mm 152mm 1 152mm 52.78g 11mm false true 6.3mm 6.3mm false

Trustpilot