Wera 05052503001 889/4/1 Rapidaptor Universal Bit Holder with Permanent Magnet

MPN
05052503001
Brand
Wera
EAN-13
4013288098016
Order Code
54-7122
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

This Rapidaptor universal bit holder from Wera enables bits to be changed quickly and easily and has a strong permanent magnet. Suitable for use with 1/4in hexagon insert bits.


  • Length 75mm
Type Bit Holder
Drive Type 1/4" Hex
Fast exchange head true
Height 15mm
Length 75mm
Magnetic true
Number of Pieces 1
Overall Length 75mm
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 39.7g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot