Wera 05052490001 887/4 RR Rapidaptor Universal Bit Holder with Ring Magnet

MPN
05052490001
Brand
Wera
EAN-13
4013288104045
Order Code
54-7120
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Rapidaptor universal bit holder from Wera enables bits to be changed quickly and easily and has a ring magnet and stop sleeve for secure screwdriving on the holder. Suitable for use with 1/4in hexagon insert bits.


  • Length 57mm
  • Weight 50g
Type 887/4 Ring Rapidaptor
Drive Type 1/4" Hex
Fast exchange head true
Height 24mm
Length 86mm
Magnetic true
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 50g
Width 24mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot