Wera 05051601001 1062 i PH VDE Kraftform Phillips-head Screwdriver, PH 1 x 80mm

MPN
05051601001
Brand
Wera
EAN-13
4013288222220
Order Code
86-6567
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.48 £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

Wera 05051601001 1062 i PH VDE Kraftform Phillips-head Screwdriver, PH 1 x 80mm

Premium Kraftform VDE screwdriver. Multi-component Kraftform handle for fast and gentle work. The Wera Black Point tip and a sophisticated hardening process guarantee a long usability for the tip, increased corrosion protection and exact fitting accuracy. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace. Handles marked to find and sort the tools easily.


  • Insulated screwdriver for safe working up to 1,000 volts
Length 178mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved Yes
Height 33mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Weight 55g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot