Wera 05051587001 1060 i VDE Kraftform Slotted Screwdriver, 1 x 5.5 x 125mm

MPN
05051587001
Brand
Wera
EAN-13
4013288222299
Order Code
86-6565
Country of Origin
Czech Republic

Discontinued


Wera 05051587001 1060 i VDE Kraftform Slotted Screwdriver, 1 x 5.5 x 125mm

Premium Kraftform VDE screwdriver. Multi-component Kraftform handle for fast and gentle work. The Wera Black Point tip and a sophisticated hardening process guarantee a long usability for the tip, increased corrosion protection and exact fitting accuracy. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace. Handles marked to find and sort the tools easily.


  • Insulated screwdriver for safe working up to 1,000 volts
Length 223mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved Yes
Height 32mm
Height Safe No
Non Sparking No
Type 1060 i 1.0 x 5.5 x 125 mm
Weight 68g
Width 32mm

Trustpilot