Wera 05051530001 Kraftform Kompakt 60 RA-R 1 17pc

MPN
05051530001
Brand
Wera
EAN-13
4013288234056
Order Code
86-6713
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

17-piece set with 89 mm long bits in a practical folding pouch. Includes one 838 RA-R L bitholding screwdriver with ratchet functionality. The ratchet with fine toothing integrated in the handle allows fast working. The innovative ratchet mechanism allows "spinning" when the screw offers little resistance. Switching the screwdriving direction is intuitive: Turn the ring switch clockwise for clockwise screwdriving, turn it counterclockwise for counterclockwise screwdriving. Use position 0 to deactivate the ratchet mechanism for precise working. The Rapidaptor quick-release chuck (suitable for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173)) allows for lightning-fast bit changes without any extra tools. 16 bits (89 mm), tough, for universal use.
  • The ratchet with fine toothing integrated in the handle allows fast working
  • The innovative ratchet mechanism also allows fast "spinning". A real problem solver when there is no resistance from the screw
  • Intuitive switching: If I turn the switch clockwise - the ratchet turns clockwise, if I turn the switch counterclockwise - it goes counterclockwise
  • Use position 0 to deactivate the ratchet mechanism for precise working
Type Rachet
Height 55mm
Length 190mm
Weight 656g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot