Wera 05051492001 838 RA S Bit-holding Handle - Ratchet Func 1/4" 1/4" x 102mm

MPN
05051492001
Brand
Wera
EAN-13
4013288229731
Order Code
08-3137
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Extremely small bitholding screwdriver with intuitive ratchet functionality. The ratchet mechanism with fine toothing integrated in the handle (36 teeth/return angle 10°) eases and accelerates screwdriving without having to reposition the tool. Turning the tool speeds up work. The ratchet mechanism completely embedded in the handle ensures very handy and effortless work. Ergonomic switching to clockwise/counterclockwise or position 0. Kraftform Plus handle for ergonomic screwdriving, avoiding blisters and calluses. Magnetic bitholding screwdriver for bits with 1/4" external hexagon drive.
Application:Suitable for bits with 1/4" external hexagon drive
Design:Ratchet with fine toothing integrated in the handle (36 teeth, return angle 10°); 1/4" hexagonal socket mounting for bits with 1/4" external hexagon drive, magnetic
Handle:Kraftform with anti-roll protection, multi-component
Type Bit screwdriver
Blade Length 18mm
Drive 1/4" (6.3 mm)
Handle Length 84mm
Height 25mm
Length 102mm
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Weight 70g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot