Wera 05051274001 813 Bitholding Screwdriver 1/4" x 78mm

MPN
05051274001
Brand
Wera
EAN-13
4013288175656
Order Code
08-3133
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 1 day

Premium bitholding screwdriver. Kraftform Plus handle for comfortable ergonomic screwdriving, avoiding blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Suitable for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3.
Application:Suitable for 1/4" DIN ISO 1173-C 6.3 hexagon insert bits and Wera Series 1
Drive:1/4" hexagon, magnetic
Handle:Kraftform with non-roll feature, multi-component
Type Bit holder
Fast exchange head true
Handle Length 68mm
Height 25mm
Length 78mm
Magnetic true
Range of use Workshop
Size bit insertion 6.35mm
Size machine insertion 6.35mm
Socket holder false
Weight 0.1
Width 25mm

Reviews

Be the first to submit a review

Trustpilot