Wera 05051272001 813 R Bitholding Screwdriver - Rapidaptor Chuck 1/4" x 90mm

MPN
05051272001
Brand
Wera
EAN-13
4013288103123
Order Code
08-3132
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Premium bitholding screwdriver. The Rapidaptor quick-release chuck allows for lightning-fast bit changes without any extra tools. The strong permanent magnet holds the bits firmly. Kraftform Plus handle for comfortable ergonomic screwdriving, which avoids blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Suitable for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
Application:Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon insert bits and Wera Series 1 and 4
Drive:1/4" hexagon with Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology, magnetic
Handle:Kraftform with non-roll feature, multi-component
Type Bit holder
Fast exchange head true
Height 22mm
Length 90mm
Magnetic true
Range of use Workshop
Size bit insertion 6.35mm
Size machine insertion 6.35mm
Socket holder false
Weight 37.6g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot