Wera 05049065001 Tool-Check Automotive 1 38pc

MPN
05049065001
Brand
Wera
EAN-13
4013288234827
Order Code
86-6666
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

38-piece set. Very compact tool set for manual and machine use. The green locking elements of the Tool-Check secure the tools during transport. Includes one 1/4" bit ratchet in drop-forged solid steel design.

Fine toothing mechanism (60 teeth) for a small return angle of 6° for precise working. Easy clockwise/counterclockwise switching. Ergonomically shaped ratchet head and lever. 1/4" sockets can also be used with the Wera 870/1 adapter (1/4" external hexagon to 1/4" external square head) included in the set. 7 Zyklop sockets (1/4", for manual and machine-operated tools); with ball stop groove. Knurling at the rear end for manageability during manual screwdriving.

With Take it easy tool finder: colour coding by size - for quick and easy identification of the required tool. Made of matt chrome-plated chrome-vanadium. 28 tough bits (Phillips, TORX®, TORX® BO, slotted, square head, Five Lobe and XZN) for universal use. In the very compact, functional Tool-Check.


  • Very compact 38-piece tool set for manual and machine use
  • Perfect for a wide variety of screw connections with Zyklop Mini with 1/4" bit mounting and/or bitholding screwdriver
  • Green locking components to secure the tools
  • Ideal for mobile use
Type Tool Set
Height 51mm
Length 218mm
Weight 471.5g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot