Wera 05049004001 9550 Hinge for Tool-Check Modular

MPN
05049004001
Brand
Wera
EAN-13
4013288234667
Order Code
86-6639
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.27 £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Flexible hinge for the Tool-Check Modular system. Flexible connection of two Tool-Check Modular components with the hinge. Once connected, the components can also be folded up.
  • Tool-Check Modular: individual combination of different Tool-Check Modular components
  • Flexible connection of two Tool-Check Modular components with the hinge
  • The hinge allows compact folding up of two Tool-Check Modular components
Length 100mm
ESD Safe No
VDE/1000V Approved No
Height 25mm
Product Type Connector bit
Weight 96g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot