Wera 05042674001 781 C 1/2" Connection parts, 781 C/B x 3/8 x 35.5mm x 1/2"

MPN
05042674001
Brand
Wera
EAN-13
4013288221216
Order Code
86-6547
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Wera 05042674001 781 C 1/2" Connection parts, 781 C/B x 3/8 x 35.5mm x 1/2"

Connection part 1/2" square head socket to 3/8" external square head. For manual and machine-operated tools (non-impact), with ball stop groove to safely lock the socket, knurling at the rear end for manageability during manual use; chrome-vanadium, dull chromed.


  • 1/2" to 3/8" connection part
Type Connection Parts
Drive Size 1/2"
Height 19mm
Length 102mm
Number of Pieces 1
Weight 59g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot