Wera 05042671001 781 A 1/4" Connection parts, 781 A/C x 1/2 x 36mm x 1/4"

MPN
05042671001
Brand
Wera
EAN-13
4013288221209
Order Code
86-6541
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £10.82 £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Wera 05042671001 781 A 1/4" Connection parts, 781 A/C x 1/2 x 36mm x 1/4"

Connection part 1/4" square head socket to 1/2" external square head. For manual and machine-operated tools (non-impact), with ball stop groove to safely lock the socket, knurling at the rear end for manageability during manual use; chrome-vanadium, dull chromed.


  • 1/4" to 1/2" connection part
Type Connection Parts
Drive Size 1/4"
Height 19mm
Length 36mm
Number of Pieces 1
Weight 57.5g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot