Wera 05042605001 780 A Adaptor for 1/4in Hexagon Insert Bits

MPN
05042605001
Brand
Wera
EAN-13
4013288007940
Order Code
54-7184
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

This adaptor from Wera has a ¼in. female square drive and is suitable for ¼in. hexagon insert bits.


  • Length 25mm
  • Downforce: Hexagon socket to DIN 3126-D
  • Drive (tools): Inner square according to DIN 3121-G 6.3, Abrasion: Inner hexagon according to DIN 3126-D
  • Standards: DIN 7427-A
Type Bit Adaptor
Connection size 6.3mm
Drive Type 1/4" Hex
Height 13mm
Isolation protection 1000 V false
Length 25mm
Number of Pieces 1
Overall Length 25mm
Rectangular wrench 6.3 mm (1/4 inch)
Standards DIN 7427-A
VDE Tested false
Weight 14g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot