Wera 05027456001 1429 Kraftform Micro Chip Lifter

MPN
05027456001
Brand
Wera
EAN-13
4013288112187
Order Code
54-6993
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.39
10+ £6.31
50+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 4 days

This chip lifter from Wera has a chrome-plated round blade with a non-roll Kraftform multi-component handle and rotating cap. This tool is designed for use in lifting tightly-fitting parts from circuit boards following desoldering.


  • Length 147mm
  • Weight 18g
Length 147mm
ESD Safe No
Tip Type Various
Tip Size Various
VDE/1000V Approved No
Height 13mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Weight 14.84g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot