Wera 05024473001 967 SXL HF TORX® L-key Multicolour - Hold Func Long TX 10x112mm

MPN
05024473001
Brand
Wera
EAN-13
4013288194169
Order Code
08-3120
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

High quality L-keys for recessed TORX® screws. With holding function (HF) on the long arm to securely hold the screw on the tool. The BlackLaser surface treatment provides outstanding corrosion protection and a long service life. Take it easy Tool Finder with colour coding according to size.
Application:TORX® socket screws
Design:Zinc-phosphated, durable plastic sleeve. The contrasting inscriptions on the colour-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool.
Tip:TORX® on short arm, holding function for TORX® screws made according to Acument Intellectual Properties specifications on long arm
Type Allen key
Number of Pieces 1
Torx Key Size T 10
Blade Length 19mm
Downforce Star
Height 4mm
Insulated false
Isolation protection 1000 V false
Length 112mm
Material properties zinc phosphate coating
Size (TX) 10
VDE Tested false
Weight 7.4g
Width 23mm
With hole false

Reviews

Be the first to submit a review

Trustpilot