Wera 05024179001 967 SL/9 Torx Key Set Holding Func & Multi Colour TX8-TX40 9pc

MPN
05024179001
Brand
Wera
EAN-13
4013288185228
Order Code
86-5649
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 4 days

This set from Wera includes 9 Torx L-keys with holding function and durable plastic sleeves. The sleeves are colour-coded and inscribed to ensure you can recognise the correct size tool for the job at first glance.


  • BlackLaser surface
  • Supplied in a wear-resistant 2-component clip which keeps tools in place until required
  • Holding function ensures secure grip on screw

Set includes 1 each of the following Torx sizes: TX8 x 76mm, TX9 x 79mm, TX10 x 85mm, TX15 x 90mm, TX20 x 96mm, TX25 x 104mm, TX27 x 112mm, TX30 x 122mm, TX40 x 132mm.

Type Torx
Number of Pieces 9
Torx Key Size Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 25mm
Length 139mm
Material Steel
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Carton
Total number of tools 9
Weight 238.5g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot