Wera 05023461001 416 RA T-Handle Bitholding Screwdriver - Ratchet & Rapidaptor

MPN
05023461001
Brand
Wera
EAN-13
4013288222824
Order Code
86-6461
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Wera 05023461001 416 RA T-Handle Bitholding Screwdriver - Ratchet & Rapidaptor -The integrated ratchet with fine toothing (80 teeth/return angle 4.5°) eases and accelerates screwdriving without having to reposition the tool. The ratchet mechanism completely embedded in the handle ensures very handy and comfortable work.

With reversing lever for comfortable clockwise/counterclockwise direction change in one-hand operation. The ergonomic shape of the handle fills the ball of the hand well, the fingers lie securely in the softly rounded recessed grips. The whole hand comes into contact with the handle, friction loss between hand and handle is avoided.

Bit holder for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3. With Rapidaptor technology for lightning-fast bit changes.


  • The integrated ratchet with fine toothing ensures fast and safe working
Type Intergrated Ratchet
Drive Type 1/4" Hex
Height 23mm
Length 100mm
Weight 120g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot