Wera 05023387001 495 T-Handle Socket Wrench Screwdrivers 10 x 230mm

MPN
05023387001
Brand
Wera
EAN-13
4013288208415
Order Code
86-6260
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

A 10mm T-handled socket wrench screwdriver.

The ergonomic design of the T-handle fills the palm of the hand, with the fingers resting in the soft, rounded recesses. Thus the whole hand is in contact with the handle for maximum grip.


  • 10mm hex socket
  • Length 230mm
  • T-handle for the transmission of high tightening and loosening torque
  • Ergonomic 2-component handle with finger recesses and pleasant surface feel for fatigue-free working
  • Take it easy tool finder: colour-coded according to profile and size
  • Round chrome-plated shaft
  • Wera 495 series
Type 495 10 x 230 mm
Tip Size 10mm
Length 230mm
Handle dimensions 98 x 22mm
Height 22mm
Weight 165g
Width 98mm

Reviews

Be the first to submit a review

Trustpilot