Wera 05023378001 467 TORX® HF T-Handle Screwdriver - HF TX 30 x 200mm

MPN
05023378001
Brand
Wera
EAN-13
4013288208323
Order Code
86-6251
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

A TX 30 T-handled TORX screwdriver.

The ergonomic design of the T-handle fills the palm of the hand, with the fingers resting in the soft, rounded recesses. Thus the whole hand is in contact with the handle for maximum grip.


  • TX 30 TORX blade
  • Length 200mm
  • Holding function holds screw on the screwdriver tip
  • T-handle for the transmission of high tightening and loosening torque
  • Ergonomic 2-component handle with finger recesses and pleasant surface feel for fatigue-free working
  • Take it easy tool finder: colour-coded according to profile and size
  • Additional short arm allows transmission of extremely high torques due to the leverage of the long arm
  • Round chrome-plated shaft with chamfered Hex-Plus tip
  • Wera 467 HF series
Length 248mm
ESD Safe No
Tip Type Torx
Tip Size TX30
VDE/1000V Approved No
Height 22mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Weight 111g
Width 118mm

Reviews

Be the first to submit a review

Trustpilot