Wera 05022699001 3950/9 Hex-Plus Multicolour HF Stainless 1 Metric L-key Set 9pc

MPN
05022699001
Brand
Wera
EAN-13
4013288224477
Order Code
86-6449
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 days

Wera 05022699001 3950/9 Hex-Plus Multicolour HF Stainless 1 Metric L-key Set 9pc - Premium stainless steel Wera L-keys for hexagonal socket screws. Stainless steel prevents transmission of extraneous rust. The Hex-Plus profile offers larger contact surfaces in the screw head.

The notch effect is reduced to a minimum and the destruction of the screw is nearly eliminated. With hexagonal ball tip at the long arm: The ball-shaped tip profiles enable the tool shaft to be moved and pivoted relative to the screw axis which allows screwdriving "around the corner". From size 3.0 with holding function for hexagonal socket screws on the long arm. "Take it easy" tool finder with colour coding by size. In a nearly wear-free L-key clip.


  • Solution to the extraneous rust problem: fasten stainless screws with stainless tools
Type L-Key Set
Hex Key Size Various
Height 30mm
Length 240mm
Pieces 9
Weight 647.5g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot