Wera 05022062001 950 PKL Allen Key 6mm Chrome Hex-Plus Ball Head

Image Representative of Range

Wera 05022062001 950 PKL Allen Key 6mm Chrome Hex-Plus Ball Head

MPN
05022062001
Brand
Wera
EAN-13
4013288018830
Order Code
13-5564
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Wera 950 PKL Allen key is a 6 mm hex socket key known for its durability. Manufactured by Wera, it's designed for precision tasks and ideal for use in assembling furniture or adjusting bicycle components. Its robust construction ensures long-lasting performance in both professional and DIY settings.
Type Allen key
Anti-theft model false
Blade Length 32mm
Bullet-head true
Downforce Allen
Height 7mm
Insulated false
Isolation protection 1000 V false
Length 180mm
Length long shank 180mm
Length short leg 32mm
Model Right-angled
Spanner size 6mm
Total Length 180mm
VDE Tested false
Weight 49g
Width 38mm
With hole false
With peg false
Wrench width 6mm

Reviews

Be the first to submit a review

Trustpilot