Wera 05020221001 6003 Joker Pedal Combination Wrench 15 x 174mm

MPN
05020221001
Brand
Wera
EAN-13
4013288220677
Order Code
08-3090
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.45 £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The extra thin pedal wrench 6003 Joker Pedal is ideal for narrow installation spaces.
Application: Hexagon bolts and screw heads
Design: Combination wrench, extra-flat open end side; open end side offset by 7.5°; ring side pivoted by 15°; with Take it easy tool finder: colour coding by size
Type Crowfoot wrench
Imperial or Metric Metric
Size 15mm
Length 174mm
Height 23mm
Weight 105g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot