Wera 05018266001 Kraftform Plus Series 900 932A Slotted Screwdriver 7.0 x 125mm

MPN
05018266001
Brand
Wera
EAN-13
4013288018038
Order Code
50-4118
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

A slotted blade screwdriver with a hexagonal blade which continues through the handle and ends with an impact cap, to produce a hexagonal bolster.


  • Chrome-plated blade with black point
  • Handle with non-roll feature
Length 230mm
ESD Safe No
Tip Type Slotted
Tip Size 7mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 6mm
Blade Thickness 1.2mm
Blade Width 7mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Weight 127.6g
Width 37mm
Wrench width (hexagon drive) 10mm

Reviews

Be the first to submit a review

Trustpilot