Wera 05017005001 Kraftform Plus Series 900 917 Phillips Screwdriver PH1 x 80mm

MPN
05017005001
Brand
Wera
EAN-13
4013288017734
Order Code
50-4083
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

High quality screwdriver manufactured for use with Phillips socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Blade: Hexagonal throughout with impact cap, hexagonal bolster for sizes 1 - 4
  • Design: chrome-plated, black point
Length 178mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 5mm
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Product Type Screwdriver
Screwing system Phillips
Size 1
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Weight 87g
Width 33mm
Wrench width (hexagon drive) 8mm

Reviews

Be the first to submit a review

Trustpilot