Wera 05009330001 Stubby Pozidriv Screwdriver PZ1

Order Code:

54-6911

Brand: Wera MPN: 05009330001 EAN-13: 4013288004093
  • Country of Origin: Czech Republic
  • View All

Discontinued


This Pozidriv PZ1 stubby/carburettor screwdriver from Wera has a chrome-plated round 25 x 4.5mm black point blade and a 54mm single-component non-roll Kraftform handle.


  • Length 79mm
  • Weight 31.6g
Tip Type Pozidriv
Tip Size 1
Antimagnetic false
Blade Diameter 4.5mm
Blade Length 25mm
Clamp feature false
Grip design 2-components
Insulated false
Insulation Type None
Isolation protection 1000 V false
Low spark model false
Model Straight
Overall Length 79mm
Precision model true
Screwing system Pozidriv PZ
Size 1
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Total Length 79mm
VDE Tested false

Trustpilot