Wera 05008892001 Kraftform Kompakt Stubby magazine RA 2 6pc

MPN
05008892001
Brand
Wera
EAN-13
4013288233943
Order Code
86-6720
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.28 £27.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

Particularly small bit holder with short bit mounting for hard-to-reach areas. The ratchet with fine toothing integrated in the handle allows fast working. Switching the screwdriving direction is intuitive: Turn the ring switch clockwise for clockwise screwdriving, turn it counterclockwise for counterclockwise screwdriving. Use position 0 to deactivate the ratchet mechanism for precise working. Includes 6 BiTorsion bits for a long product life, tough, for universal use. With Take it easy tool finder: with size stamping and colour coding by output to help you find the required bit easily. The strong permanent magnet in the bit mounting ensures secure holding of the bit. The 2-component Kraftform handle with the practical combination of hard and soft zones allows for a firm grip and precise working.
  • The ratchet with fine toothing integrated in the handle allows fast working
  • The innovative ratchet mechanism also allows fast "spinning". A real problem solver when there is no resistance from the screw
  • Intuitive switching: If I turn the switch clockwise - the ratchet turns clockwise, if I turn the switch counterclockwise - it goes counterclockwise
  • With 6 BiTorsion bits in the magazine: Phillips and Pozidriv, TORX® and slotted; tough
Type Screwdriver and Bit Set
Height 40mm
Length 115mm
Weight 175g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot