Wera 05006500001 Kraftform Kompakt VDE 60 i Take It Easy 0.4 x 2.5 x 157mm

MPN
05006500001
Brand
Wera
EAN-13
4013288228420
Order Code
08-3022
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 7 in stockAdditional quantity lead time 1 day

VDE blade for the Kraftform Kompakt handle/interchangeable blade system for lightning-fast blade changes without special tools. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. With anti-roll protection and Take it easy tool finder: colour coding by profile and laser-engraved size indication.
Application:Slotted screws
Blade:Insulated, individually tested as per IEC 60900
Drive:9 mm hexagonal with insertion bevel
Design:Conical cutting edge, burnished, Black Point tip, Take it easy Tool finder: Colour coding by profile and laser-engraved size indication; with hexagon anti-roll protection against rolling away
Length 157mm
ESD Safe No
Tip Type Slotted
Tip Size 2.5mm
VDE/1000V Approved Yes
Blade Thickness 0.4mm
Downforce Slot
Height 9mm
Product Type Screwdriver
Range of use Electrician
Weight 12g
Width 9mm

Reviews

Be the first to submit a review

Trustpilot